
THJB106K016SJN | |
|---|---|
DigiKey Part Number | 478-13152-2-ND - Tape & Reel (TR) 478-13152-1-ND - Cut Tape (CT) 478-13152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB106K016SJN |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.75200 | $7.52 |
| 50 | $0.57740 | $28.87 |
| 100 | $0.52370 | $52.37 |
| 500 | $0.43300 | $216.50 |
| 1,000 | $0.40495 | $404.95 |
| 2,500 | $0.37536 | $938.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.77495 | $6,199.60 |
| 16,000 | $0.75251 | $12,040.16 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

