
TCJB686M006R0070E | |
|---|---|
DigiKey Part Number | 478-13254-2-ND - Tape & Reel (TR) 478-13254-1-ND - Cut Tape (CT) 478-13254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB686M006R0070E |
Description | CAP TANT POLY 68UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.01300 | $10.13 |
| 50 | $0.79000 | $39.50 |
| 100 | $0.72160 | $72.16 |
| 500 | $0.60548 | $302.74 |
| 1,000 | $0.56959 | $569.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96941 | $1,938.82 |
| 6,000 | $0.91431 | $5,485.86 |
| 10,000 | $0.89393 | $8,939.30 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |

