22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB226M016R0070E

DigiKey Part Number
478-TCJB226M016R0070ETR-ND - Tape & Reel (TR)
478-TCJB226M016R0070ECT-ND - Cut Tape (CT)
478-TCJB226M016R0070EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB226M016R0070E
Description
CAP TANT POLY 22UF 16V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.61000$1.61
10$1.03200$10.32
50$0.80640$40.32
100$0.73650$73.65
500$0.61854$309.27
1,000$0.58210$582.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.77501$1,550.02
6,000$0.72791$4,367.46
10,000$0.71049$7,104.90
Manufacturers Standard Package
Unit Price without GST:$1.61000
Unit Price with GST:$1.77100