
TCA1A336M8R | |
|---|---|
DigiKey Part Number | 478-TCA1A336M8RTR-ND - Tape & Reel (TR) 478-TCA1A336M8RCT-ND - Cut Tape (CT) 478-TCA1A336M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1A336M8R |
Description | A- CASE / 336- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42400 | $4.24 |
| 50 | $0.31600 | $15.80 |
| 100 | $0.28300 | $28.30 |
| 500 | $0.22698 | $113.49 |
| 1,000 | $0.20971 | $209.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20908 | $418.16 |
| 4,000 | $0.19468 | $778.72 |
| 6,000 | $0.18714 | $1,122.84 |
| 10,000 | $0.17848 | $1,784.80 |
| 14,000 | $0.17324 | $2,425.36 |
| 20,000 | $0.16806 | $3,361.20 |
| 50,000 | $0.15630 | $7,815.00 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.75900 |

