TAP475M020SRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.45729
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.67598
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.85809
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44574
Datasheet

Upgrade


KYOCERA AVX
In Stock: 625
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.38372
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475M020SRS

DigiKey Part Number
TAP475M020SRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP475M020SRS
Description
CAP TANT 4.7UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.41047$1,231.41
Manufacturers Standard Package
Unit Price without GST:$0.41047
Unit Price with GST:$0.45152