
TAJE227K016RNJV | |
|---|---|
DigiKey Part Number | 478-TAJE227K016RNJVTR-ND - Tape & Reel (TR) 478-TAJE227K016RNJVCT-ND - Cut Tape (CT) 478-TAJE227K016RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227K016RNJV |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227K016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.24800 | $22.48 |
| 50 | $1.82540 | $91.27 |
| 100 | $1.69520 | $169.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.49980 | $599.92 |
| 800 | $1.42720 | $1,141.76 |
| 1,200 | $1.39084 | $1,669.01 |
| 2,000 | $1.35053 | $2,701.06 |
| 2,800 | $1.32696 | $3,715.49 |
| 4,000 | $1.30429 | $5,217.16 |
| Unit Price without GST: | $3.31000 |
|---|---|
| Unit Price with GST: | $3.64100 |

