
TAJV476K035RNJ | |
|---|---|
DigiKey Part Number | 478-8934-2-ND - Tape & Reel (TR) 478-8934-1-ND - Cut Tape (CT) 478-8934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV476K035RNJ |
Description | CAP TANT 47UF 10% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV476K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.70000 | $8.70 |
| 10 | $6.35000 | $63.50 |
| 50 | $5.41280 | $270.64 |
| 100 | $5.12270 | $512.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.68748 | $1,874.99 |
| 800 | $4.52561 | $3,620.49 |
| 1,200 | $4.44450 | $5,333.40 |
| 2,000 | $4.35461 | $8,709.22 |
| 2,800 | $4.30203 | $12,045.68 |
| Unit Price without GST: | $8.70000 |
|---|---|
| Unit Price with GST: | $9.57000 |

