47 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJV476K035RNJ

DigiKey Part Number
478-8934-2-ND - Tape & Reel (TR)
478-8934-1-ND - Cut Tape (CT)
478-8934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJV476K035RNJ
Description
CAP TANT 47UF 10% 35V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJV476K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,201
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.70000$8.70
10$6.35000$63.50
50$5.41280$270.64
100$5.12270$512.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.68748$1,874.99
800$4.52561$3,620.49
1,200$4.44450$5,333.40
2,000$4.35461$8,709.22
2,800$4.30203$12,045.68
Manufacturers Standard Package
Unit Price without GST:$8.70000
Unit Price with GST:$9.57000