Upgrade
Upgrade

TAJR105K016RNJ | |
|---|---|
DigiKey Part Number | 478-3962-2-ND - Tape & Reel (TR) 478-3962-1-ND - Cut Tape (CT) 478-3962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR105K016RNJ |
Description | CAP TANT 1UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR105K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37700 | $3.77 |
| 50 | $0.27940 | $13.97 |
| 100 | $0.24930 | $24.93 |
| 500 | $0.19872 | $99.36 |
| 1,000 | $0.18311 | $183.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16663 | $416.57 |
| 5,000 | $0.15671 | $783.55 |
| 7,500 | $0.15174 | $1,138.05 |
| 12,500 | $0.14623 | $1,827.88 |
| 17,500 | $0.14301 | $2,502.68 |
| 25,000 | $0.13992 | $3,498.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |


