


TAJP105K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJP105K035RNJTR-ND - Tape & Reel (TR) 478-TAJP105K035RNJCT-ND - Cut Tape (CT) 478-TAJP105K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP105K035RNJ |
Description | CAP TANT 1UF 10% 35V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP105K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $0.51951 | $6,493.88 |
| Unit Price without GST: | $1.93000 |
|---|---|
| Unit Price with GST: | $2.12300 |

