
TAJF336M025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJF336M025RNJTR-ND - Tape & Reel (TR) 478-TAJF336M025RNJCT-ND - Cut Tape (CT) 478-TAJF336M025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJF336M025RNJ |
Description | CAP TANT 33UF 20% 25V |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJF336M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $1.83300 | $18.33 |
| 50 | $1.47380 | $73.69 |
| 100 | $1.36290 | $136.29 |
| 500 | $1.17554 | $587.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11754 | $1,117.54 |
| 2,000 | $1.06980 | $2,139.60 |
| 3,000 | $1.04587 | $3,137.61 |
| 5,000 | $1.01936 | $5,096.80 |
| 7,000 | $1.00385 | $7,026.95 |
| 10,000 | $0.98893 | $9,889.30 |
| Unit Price without GST: | $2.73000 |
|---|---|
| Unit Price with GST: | $3.00300 |

