47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD476M016SNJ

DigiKey Part Number
478-TAJD476M016SNJTR-ND - Tape & Reel (TR)
478-TAJD476M016SNJCT-ND - Cut Tape (CT)
478-TAJD476M016SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD476M016SNJ
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD476M016SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.89200$8.92
50$0.69140$34.57
100$0.62960$62.96
500$0.52506$262.53
1,000$0.49272$492.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.44060$1,101.50
5,000$0.42060$2,103.00
7,500$0.41059$3,079.43
12,500$0.39948$4,993.50
17,500$0.39299$6,877.32
25,000$0.38674$9,668.50
Manufacturers Standard Package
Unit Price without GST:$1.40000
Unit Price with GST:$1.54000