
TAJD476M016RNJV | |
|---|---|
DigiKey Part Number | 478-11466-2-ND - Tape & Reel (TR) 478-11466-1-ND - Cut Tape (CT) 478-11466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M016RNJV |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.92300 | $9.23 |
| 50 | $0.71620 | $35.81 |
| 100 | $0.65250 | $65.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54502 | $272.51 |
| 1,000 | $0.51181 | $511.81 |
| 1,500 | $0.49517 | $742.75 |
| 2,500 | $0.47674 | $1,191.85 |
| 3,500 | $0.46596 | $1,630.86 |
| 5,000 | $0.45559 | $2,277.95 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |

