
TAJD476K025HNJ | |
|---|---|
DigiKey Part Number | 478-TAJD476K025HNJTR-ND - Tape & Reel (TR) 478-TAJD476K025HNJCT-ND - Cut Tape (CT) 478-TAJD476K025HNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K025HNJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K025HNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $3.67000 | $36.70 |
| 50 | $3.05200 | $152.60 |
| 100 | $2.86100 | $286.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.53800 | $1,269.00 |
| 1,000 | $2.43798 | $2,437.98 |
| 1,500 | $2.38786 | $3,581.79 |
| 2,500 | $2.33230 | $5,830.75 |
| 3,500 | $2.29980 | $8,049.30 |
| 5,000 | $2.26855 | $11,342.75 |
| Unit Price without GST: | $5.23000 |
|---|---|
| Unit Price with GST: | $5.75300 |

