
TAJD106M025SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD106M025SNJTR-ND - Tape & Reel (TR) 478-TAJD106M025SNJCT-ND - Cut Tape (CT) 478-TAJD106M025SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106M025SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106M025SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.12400 | $11.24 |
| 50 | $0.88200 | $44.10 |
| 100 | $0.80710 | $80.71 |
| 500 | $0.68068 | $340.34 |
| 1,000 | $0.64160 | $641.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60032 | $1,500.80 |
| 5,000 | $0.57544 | $2,877.20 |
| 7,500 | $0.56298 | $4,222.35 |
| 12,500 | $0.54916 | $6,864.50 |
| 17,500 | $0.54108 | $9,468.90 |
| 25,000 | $0.53330 | $13,332.50 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

