
THJA475K016RJN | |
|---|---|
DigiKey Part Number | 478-THJA475K016RJNTR-ND - Tape & Reel (TR) 478-THJA475K016RJNCT-ND - Cut Tape (CT) 478-THJA475K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA475K016RJN |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJA475K016RJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.63400 | $6.34 |
| 50 | $0.48200 | $24.10 |
| 100 | $0.43550 | $43.55 |
| 500 | $0.35686 | $178.43 |
| 1,000 | $0.33258 | $332.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31259 | $625.18 |
| 4,000 | $0.29614 | $1,184.56 |
| 6,000 | $0.28790 | $1,727.40 |
| 10,000 | $0.27877 | $2,787.70 |
| 14,000 | $0.27343 | $3,828.02 |
| 20,000 | $0.26830 | $5,366.00 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

