
TAJB686M010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJB686M010RNJTR-ND - Tape & Reel (TR) 478-TAJB686M010RNJCT-ND - Cut Tape (CT) 478-TAJB686M010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB686M010RNJ |
Description | CAP TANT 68UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB686M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.87000 | $8.70 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.61200 | $61.20 |
| 500 | $0.50976 | $254.88 |
| 1,000 | $0.47813 | $478.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45210 | $904.20 |
| 4,000 | $0.43067 | $1,722.68 |
| 6,000 | $0.41993 | $2,519.58 |
| 10,000 | $0.40803 | $4,080.30 |
| 14,000 | $0.40108 | $5,615.12 |
| 20,000 | $0.39439 | $7,887.80 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

