
TAJB227K002RNJ | |
|---|---|
DigiKey Part Number | 478-3269-2-ND - Tape & Reel (TR) 478-3269-1-ND - Cut Tape (CT) 478-3269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB227K002RNJ |
Description | CAP TANT 220UF 10% 2.5V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB227K002RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.82300 | $8.23 |
| 50 | $0.63440 | $31.72 |
| 100 | $0.57650 | $57.65 |
| 500 | $0.47884 | $239.42 |
| 1,000 | $0.44864 | $448.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42378 | $847.56 |
| 4,000 | $0.40331 | $1,613.24 |
| 6,000 | $0.39306 | $2,358.36 |
| 10,000 | $0.38170 | $3,817.00 |
| 14,000 | $0.37506 | $5,250.84 |
| 20,000 | $0.36867 | $7,373.40 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

