Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

TAAC106K050G | |
|---|---|
DigiKey Part Number | TAAC106K050G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAAC106K050G |
Description | CAP TANT 10UF 10% 50V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.295" Dia x 0.681" L (7.50mm x 17.30mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |







