ISD4004-08MS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: $4.81000
Datasheet
Voice Record/Playback IC Multiple Message 8 Min SPI 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD4004-08MS

DigiKey Part Number
ISD4004-08MS-ND
Manufacturer
Manufacturer Product Number
ISD4004-08MS
Description
IC VOICE REC/PLAY 8MIN 28SOIC
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 8 Min SPI 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Part Status
Obsolete
DigiKey Programmable
-
Interface
SPI
Input Signal
Analog - Differential
Output Signal
Analog - Single Ended
Sampling Frequency
8kHz
Duration
8 Min
Filter Pass Band
3.4kHz
Messaging
Multiple
Oscillator Type
Internal/External
Features
Auto Mute
Operating Temperature
0°C ~ 70°C (TA)
Voltage - Supply
2.7 V ~ 3.3 V
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes