10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301A103JARTR1

DigiKey Part Number
478-7351-2-ND - Tape & Reel (TR)
478-7351-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR301A103JARTR1
Description
CAP CER 10000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR301A103JARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,412
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.57000$5.57
10$3.93000$39.30
50$3.27840$163.92
100$3.07740$307.74
500$2.73680$1,368.40
1,000$2.64340$2,643.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.54448$5,088.96
4,000$2.47296$9,891.84
6,000$2.43711$14,622.66
Manufacturers Standard Package
Unit Price without GST:$5.57000
Unit Price with GST:$6.12700