
SR211A221JARTR1 | |
|---|---|
DigiKey Part Number | 478-7323-2-ND - Tape & Reel (TR) 478-7323-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A221JARTR1 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.19020 | $9.51 |
| 100 | $0.16820 | $16.82 |
| 500 | $0.13144 | $65.72 |
| 1,000 | $0.12008 | $120.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20489 | $614.67 |
| 6,000 | $0.19380 | $1,162.80 |
| 9,000 | $0.18824 | $1,694.16 |
| 15,000 | $0.18209 | $2,731.35 |
| 21,000 | $0.17849 | $3,748.29 |
| 30,000 | $0.17503 | $5,250.90 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

