1.602GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 4.8dB 8.34MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF11-1582M5UUD1

DigiKey Part Number
478-SF11-1582M5UUD1TR-ND - Tape & Reel (TR)
478-SF11-1582M5UUD1CT-ND - Cut Tape (CT)
478-SF11-1582M5UUD1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF11-1582M5UUD1
Description
FILTER SAW 1.602GHZ 5-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.602GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 4.8dB 8.34MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.602GHz
Bandwidth
8.34MHz
Insertion Loss
4.8dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,995
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.84300$8.43
25$0.77680$19.42
50$0.73060$36.53
100$0.68710$68.71
250$0.63364$158.41
500$0.59606$298.03
1,000$0.56069$560.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.47869$2,872.14
12,000$0.45026$5,403.12
18,000$0.43441$7,819.38
30,000$0.41521$12,456.30
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300