
SD1206S040L2R0 | |
|---|---|
DigiKey Part Number | 478-SD1206S040L2R0TR-ND - Tape & Reel (TR) 478-SD1206S040L2R0CT-ND - Cut Tape (CT) 478-SD1206S040L2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S040L2R0 |
Description | DIODE SCHOTTKY 40V 2A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 400 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 1206/SOD-123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.66000 | $6.60 |
| 25 | $0.62160 | $15.54 |
| 100 | $0.56860 | $56.86 |
| 250 | $0.53672 | $134.18 |
| 500 | $0.51420 | $257.10 |
| 1,000 | $0.49294 | $492.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46168 | $1,385.04 |
| 6,000 | $0.44340 | $2,660.40 |
| 9,000 | $0.43319 | $3,898.71 |
| 15,000 | $0.42082 | $6,312.30 |
| 21,000 | $0.41296 | $8,672.16 |
| 30,000 | $0.40487 | $12,146.10 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |


