0.33 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA115E334ZAA

DigiKey Part Number
SA115E334ZAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA115E334ZAA
Description
CAP CER 0.33UF 50V Z5U AXIAL
Customer Reference
Detailed Description
0.33 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
SA115E334ZAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types