
SA115E274MAR | |
|---|---|
DigiKey Part Number | 478-10993-2-ND - Tape & Reel (TR) 478-10993-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA115E274MAR |
Description | CAP CER 0.27UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 0.27 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA115E274MAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38500 | $3.85 |
| 50 | $0.28560 | $14.28 |
| 100 | $0.25490 | $25.49 |
| 500 | $0.20342 | $101.71 |
| 1,000 | $0.18752 | $187.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11464 | $573.20 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

