3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH08113R3M050K

DigiKey Part Number
478-REH08113R3M050KCT-ND - Cut Tape (CT)
478-REH08113R3M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH08113R3M050K
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29.4 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.26600$2.66
50$0.19280$9.64
100$0.16980$16.98
Tape & Box (TB)
QuantityUnit PriceExt Price
950$0.10628$100.97
1,900$0.09647$183.29
2,850$0.09151$260.80
4,750$0.08598$408.41
6,650$0.08272$550.09
9,500$0.07958$756.01
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300