
REA08124R7M160K | |
|---|---|
DigiKey Part Number | 478-REA08124R7M160KCT-ND - Cut Tape (CT) 478-REA08124R7M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA08124R7M160K |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60.2 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.24700 | $12.35 |
| 100 | $0.21800 | $21.80 |
| 500 | $0.16824 | $84.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16146 | $161.46 |
| 2,000 | $0.14773 | $295.46 |
| 3,000 | $0.14080 | $422.40 |
| 5,000 | $0.13307 | $665.35 |
| 7,000 | $0.12853 | $899.71 |
| 10,000 | $0.12414 | $1,241.40 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

