
ML03510R6BAT2A | |
|---|---|
DigiKey Part Number | 478-6703-2-ND - Tape & Reel (TR) 478-6703-1-ND - Cut Tape (CT) 478-6703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R6BAT2A |
Description | CAP CER 0.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R6BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.48700 | $4.87 |
| 50 | $0.36560 | $18.28 |
| 100 | $0.32840 | $32.84 |
| 500 | $0.26546 | $132.73 |
| 1,000 | $0.24601 | $246.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22198 | $665.94 |
| 6,000 | $0.21024 | $1,261.44 |
| 9,000 | $0.20905 | $1,881.45 |
| 15,000 | $0.18275 | $2,741.25 |
| 21,000 | $0.18244 | $3,831.24 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

