Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1544VTR1 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1544VTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1544VTR1 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX333KR | KYOCERA AVX | 0 | 478-CKR05BX333KR-ND | $2.75640 | Parametric Equivalent |
| CKR05BX333KRVTR2 | KYOCERA AVX | 0 | 478-CKR05BX333KRVTR2-ND | $2.32363 | Parametric Equivalent |
| M39014/01-1544 | KYOCERA AVX | 0 | 478-M39014/01-1544-ND | $2.75640 | Parametric Equivalent |
| M39014/01-1544V | KYOCERA AVX | 0 | 478-M39014/01-1544V-ND | $2.75640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.32565 | $5,814.12 |
| Unit Price without GST: | $2.32565 |
|---|---|
| Unit Price with GST: | $2.55822 |



