
M39014/01-1526 | |
|---|---|
DigiKey Part Number | M39014/01-1526-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1526 |
Description | CAP CER 0.0033UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.33000 | $3.33 |
| 10 | $2.26600 | $22.66 |
| 50 | $1.84180 | $92.09 |
| 100 | $1.71120 | $171.12 |
| 500 | $1.49028 | $745.14 |
| 1,000 | $1.42184 | $1,421.84 |
| 2,500 | $1.34959 | $3,373.98 |
| 5,000 | $1.30601 | $6,530.05 |
| Unit Price without GST: | $3.33000 |
|---|---|
| Unit Price with GST: | $3.66300 |

