M39014/01-1351VTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.75640
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.75640
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.47259
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.75640
Datasheet
470 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1351VTR2

DigiKey Part Number
478-M39014/01-1351VTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39014/01-1351VTR2
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX471KSVKYOCERA AVX0478-CKR05BX471KSV-ND$2.75640Parametric Equivalent
M39014/01-1351KYOCERA AVX0478-M39014/01-1351-ND$2.75640Parametric Equivalent
M39014/01-1351TR1KYOCERA AVX0478-M39014/01-1351TR1-ND$2.47259Parametric Equivalent
M39014/01-1351VKYOCERA AVX0478-M39014/01-1351V-ND$2.75640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.47259$6,181.47
Manufacturers Standard Package
Unit Price without GST:$2.47259
Unit Price with GST:$2.71985