Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1296V | |
|---|---|
DigiKey Part Number | M39014/01-1296V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1296V |
Description | CAP CER 68PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.44525 | $689.05 |
| Unit Price without GST: | $3.44525 |
|---|---|
| Unit Price with GST: | $3.78978 |


