
M39006/22-0121 | |
---|---|
DigiKey Part Number | 1010-1308-ND |
Manufacturer | KYOCERA AVX |
Manufacturer Product Number | M39006/22-0121 |
Description | CAP TANT 5UF 20% 50V AXIAL |
Customer Reference | |
Detailed Description | 5 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 7.96Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 7.96Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |