1.61GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.61GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA
LP0AA1610A700(secondary)

LP0AA1610A700

DigiKey Part Number
478-LP0AA1610A700-ND
Manufacturer
Manufacturer Product Number
LP0AA1610A700
Description
RF FILTER LOWPASS 1.61GHZ 16ULGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1.61GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA
Datasheet
 Datasheet
EDA/CAD Models
LP0AA1610A700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Frequency
1.61GHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
16-ULGA
Size / Dimension
0.259" L x 0.156" W (6.58mm x 3.98mm)
Height (Max)
0.022" (0.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$30.81000$30.81
10$25.13500$251.35
35$22.50429$787.65
70$21.16843$1,481.79
105$20.42371$2,144.49
Manufacturers Standard Package
Unit Price without GST:$30.81000
Unit Price with GST:$33.89100