
0805ZG335ZAT2A | |
|---|---|
DigiKey Part Number | 478-0805ZG335ZAT2ATR-ND - Tape & Reel (TR) 478-0805ZG335ZAT2ACT-ND - Cut Tape (CT) 478-0805ZG335ZAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZG335ZAT2A |
Description | CAP CER 3.3UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZG335ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.63400 | $6.34 |
| 50 | $0.48200 | $24.10 |
| 100 | $0.43550 | $43.55 |
| 500 | $0.35686 | $178.43 |
| 1,000 | $0.33258 | $332.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30258 | $907.74 |
| 6,000 | $0.28790 | $1,727.40 |
| 9,000 | $0.28055 | $2,524.95 |
| 15,000 | $0.27240 | $4,086.00 |
| 21,000 | $0.26763 | $5,620.23 |
| 30,000 | $0.26305 | $7,891.50 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

