
LD025C101KAB2A | |
|---|---|
DigiKey Part Number | 478-12909-2-ND - Tape & Reel (TR) 478-12909-1-ND - Cut Tape (CT) 478-12909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025C101KAB2A |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025C101KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.45600 | $4.56 |
| 50 | $0.34180 | $17.09 |
| 100 | $0.30630 | $30.63 |
| 500 | $0.24672 | $123.36 |
| 1,000 | $0.22831 | $228.31 |
| 2,500 | $0.20890 | $522.25 |
| 5,000 | $0.19719 | $985.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18756 | $1,875.60 |
| 20,000 | $0.17963 | $3,592.60 |
| 30,000 | $0.17566 | $5,269.80 |
| 50,000 | $0.17125 | $8,562.50 |
| 70,000 | $0.16868 | $11,807.60 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |

