
L04022R7BHNTR | |
|---|---|
DigiKey Part Number | 478-4197-2-ND - Tape & Reel (TR) 478-4197-1-ND - Cut Tape (CT) 478-4197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L04022R7BHNTR |
Description | FIXED IND 2.7NH 250MA 250 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thin Film Inductor 250 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L04022R7BHNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 15 @ 450MHz | |
Frequency - Self Resonant | 9.5GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.53300 | $5.33 |
| 100 | $0.43880 | $43.88 |
| 1,000 | $0.36078 | $360.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31479 | $1,573.95 |
| 10,000 | $0.29687 | $2,968.70 |
| 15,000 | $0.28688 | $4,303.20 |
| 25,000 | $0.27478 | $6,869.50 |
| 35,000 | $0.26710 | $9,348.50 |
| 50,000 | $0.26582 | $13,291.00 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

