


KNH21C471DA3TS | |
|---|---|
DigiKey Part Number | 478-KNH21C471DA3TSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNH21C471DA3TS |
Description | FILTER LC 470PF SMD |
Customer Reference | |
Detailed Description | LC EMI Filter Order Low Pass Channel C = 470pF 1 A 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | - | |
Technology | LC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.08 | |
Current | 1 A | |
Values | C = 470pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.039" (1.00mm) |

