
KGU03ACG1E3R3BH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E3R3BHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E3R3BHCT-ND - Cut Tape (CT) 478-KGU03ACG1E3R3BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E3R3BH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10200 | $1.02 |
| 50 | $0.07080 | $3.54 |
| 100 | $0.06120 | $6.12 |
| 500 | $0.04536 | $22.68 |
| 1,000 | $0.04052 | $40.52 |
| 2,500 | $0.03540 | $88.50 |
| 5,000 | $0.03233 | $161.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02853 | $427.95 |
| 30,000 | $0.02667 | $800.10 |
| 45,000 | $0.02575 | $1,158.75 |
| 75,000 | $0.02472 | $1,854.00 |
| 105,000 | $0.02411 | $2,531.55 |
| 150,000 | $0.02354 | $3,531.00 |
| 180,000 | $0.02326 | $4,186.80 |
| 360,000 | $0.02234 | $8,042.40 |
| 375,000 | $0.02229 | $8,358.75 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

