New Product
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E3R3BH

DigiKey Part Number
478-KGU03ACG1E3R3BHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E3R3BHCT-ND - Cut Tape (CT)
478-KGU03ACG1E3R3BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E3R3BH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10200$1.02
50$0.07080$3.54
100$0.06120$6.12
500$0.04536$22.68
1,000$0.04052$40.52
2,500$0.03540$88.50
5,000$0.03233$161.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02853$427.95
30,000$0.02667$800.10
45,000$0.02575$1,158.75
75,000$0.02472$1,854.00
105,000$0.02411$2,531.55
150,000$0.02354$3,531.00
180,000$0.02326$4,186.80
360,000$0.02234$8,042.40
375,000$0.02229$8,358.75
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900