New Product
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E1R5BH

DigiKey Part Number
478-KGU03ACG1E1R5BHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E1R5BHCT-ND - Cut Tape (CT)
478-KGU03ACG1E1R5BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E1R5BH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.11800$1.18
50$0.08300$4.15
100$0.07210$7.21
500$0.05384$26.92
1,000$0.04823$48.23
2,500$0.04234$105.85
5,000$0.03879$193.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03442$516.30
30,000$0.03228$968.40
45,000$0.03121$1,404.45
75,000$0.03002$2,251.50
105,000$0.02933$3,079.65
150,000$0.02866$4,299.00
180,000$0.02834$5,101.20
360,000$0.02728$9,820.80
375,000$0.02722$10,207.50
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100