
KGQ32DCG2D8R2DT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D8R2DTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D8R2DTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D8R2DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D8R2DT |
Description | CAP CER 8.2PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D8R2DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55500 | $5.55 |
| 50 | $0.41980 | $20.99 |
| 100 | $0.37810 | $37.81 |
| 500 | $0.30764 | $153.82 |
| 1,000 | $0.28592 | $285.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25332 | $1,013.28 |
| 8,000 | $0.24120 | $1,929.60 |
| 12,000 | $0.23513 | $2,821.56 |
| 20,000 | $0.22841 | $4,568.20 |
| 28,000 | $0.22448 | $6,285.44 |
| 40,000 | $0.22069 | $8,827.60 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

