
KGQ32DCG2D181JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D181JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D181JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D181JT |
Description | CAP CER 180PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D181JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.76600 | $7.66 |
| 50 | $0.58860 | $29.43 |
| 100 | $0.53420 | $53.42 |
| 500 | $0.44200 | $221.00 |
| 1,000 | $0.41355 | $413.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39012 | $780.24 |
| 4,000 | $0.37083 | $1,483.32 |
| 6,000 | $0.36117 | $2,167.02 |
| 10,000 | $0.35047 | $3,504.70 |
| 14,000 | $0.34420 | $4,818.80 |
| 20,000 | $0.33818 | $6,763.60 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

