
KGQ32DCG2A330JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2A330JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2A330JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2A330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2A330JT |
Description | CAP CER 33PF 100V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2A330JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.53900 | $5.39 |
| 50 | $0.40640 | $20.32 |
| 100 | $0.36580 | $36.58 |
| 500 | $0.29720 | $148.60 |
| 1,000 | $0.27600 | $276.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24423 | $976.92 |
| 8,000 | $0.23243 | $1,859.44 |
| 12,000 | $0.22652 | $2,718.24 |
| 20,000 | $0.21997 | $4,399.40 |
| 28,000 | $0.21614 | $6,051.92 |
| 40,000 | $0.21245 | $8,498.00 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

