
KGQ21HCG2D5R1CT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D5R1CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D5R1CT-ND - Cut Tape (CT) 478-KGQ21HCG2D5R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D5R1CT |
Description | CAP CER 5.1PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D5R1CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.23360 | $11.68 |
| 100 | $0.20750 | $20.75 |
| 500 | $0.16390 | $81.95 |
| 1,000 | $0.15043 | $150.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13023 | $520.92 |
| 8,000 | $0.12273 | $981.84 |
| 12,000 | $0.11898 | $1,427.76 |
| 20,000 | $0.11482 | $2,296.40 |
| 28,000 | $0.11238 | $3,146.64 |
| 40,000 | $0.11004 | $4,401.60 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

