
KGQ21HCG2D3R3BT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D3R3BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D3R3BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D3R3BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D3R3BT |
Description | CAP CER 3.3PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D3R3BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.41600 | $4.16 |
| 50 | $0.31020 | $15.51 |
| 100 | $0.27750 | $27.75 |
| 500 | $0.22234 | $111.17 |
| 1,000 | $0.20535 | $205.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17984 | $719.36 |
| 8,000 | $0.17036 | $1,362.88 |
| 12,000 | $0.16562 | $1,987.44 |
| 20,000 | $0.16036 | $3,207.20 |
| 28,000 | $0.15728 | $4,403.84 |
| 40,000 | $0.15432 | $6,172.80 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.75900 |

