
KGQ21HCG2A2R2BT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A2R2BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A2R2BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A2R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A2R2BT |
Description | CAP CER 2.2PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A2R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.41600 | $4.16 |
| 50 | $0.31020 | $15.51 |
| 100 | $0.27750 | $27.75 |
| 500 | $0.22234 | $111.17 |
| 1,000 | $0.20535 | $205.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19135 | $382.70 |
| 4,000 | $0.17984 | $719.36 |
| 6,000 | $0.17407 | $1,044.42 |
| 10,000 | $0.16769 | $1,676.90 |
| 14,000 | $0.16395 | $2,295.30 |
| 20,000 | $0.16036 | $3,207.20 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.75900 |

