
KGQ21HCG2A101JT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A101JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A101JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A101JT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A101JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42100 | $4.21 |
| 50 | $0.31360 | $15.68 |
| 100 | $0.28070 | $28.07 |
| 500 | $0.22510 | $112.55 |
| 1,000 | $0.20790 | $207.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30979 | $619.58 |
| 4,000 | $0.29345 | $1,173.80 |
| 6,000 | $0.28526 | $1,711.56 |
| 10,000 | $0.27619 | $2,761.90 |
| 14,000 | $0.27089 | $3,792.46 |
| 20,000 | $0.26579 | $5,315.80 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.75900 |

