
KGQ15ACG2D120FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D120FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D120FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D120FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D120FT |
Description | CAP CER 12PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D120FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30300 | $3.03 |
| 50 | $0.22220 | $11.11 |
| 100 | $0.19720 | $19.72 |
| 500 | $0.15530 | $77.65 |
| 1,000 | $0.14238 | $142.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12301 | $492.04 |
| 8,000 | $0.11582 | $926.56 |
| 12,000 | $0.11222 | $1,346.64 |
| 20,000 | $0.10823 | $2,164.60 |
| 28,000 | $0.10589 | $2,964.92 |
| 40,000 | $0.10365 | $4,146.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

